DSC1222CI1-156M2500T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.76668
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.76673
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.14000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.14000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.14000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.62000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.62000
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1222CI1-156M2500T

DigiKey Part Number
150-DSC1222CI1-156M2500T-ND
Manufacturer
Manufacturer Product Number
DSC1222CI1-156M2500T
Description
MEMS OSC AUTO LOWPWR -40C-85C
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.12.62000kr.12.62
10kr.12.34400kr.123.44
50kr.12.14500kr.607.25
1.000kr.11.78492kr.11,784.92
Manufacturers Standard Package
Unit Price without VAT:kr.12.62000
Unit Price with VAT:kr.15.77500