DSC1203DL2-100M0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.45813
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.45812
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.71000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.71000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.02000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.02000
Datasheet
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1203DL2-100M0000

DigiKey Part Number
150-DSC1203DL2-100M0000-ND
Manufacturer
Manufacturer Product Number
DSC1203DL2-100M0000
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.12.02000kr.12.02
10kr.11.78000kr.117.80
50kr.11.59080kr.579.54
1.000kr.11.24781kr.11,247.81
Manufacturers Standard Package
Unit Price without VAT:kr.12.02000
Unit Price with VAT:kr.15.02500