Parametric Equivalent
Parametric Equivalent



DSC1123CI2-266.5000 | |
|---|---|
DigiKey Part Number | 150-DSC1123CI2-266.5000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123CI2-266.5000 |
Description | MEMS OSC XO 266.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 266.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.29000 | kr.10.29 |
| 10 | kr.10.06300 | kr.100.63 |
| 50 | kr.9.90600 | kr.495.30 |
| 1.000 | kr.9.61510 | kr.9,615.10 |
| Unit Price without VAT: | kr.10.29000 |
|---|---|
| Unit Price with VAT: | kr.12.86250 |


