Parametric Equivalent
Parametric Equivalent



DSC1123BL2-250.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1123BL2-250.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123BL2-250.0000 |
Description | MEMS OSC XO 250.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1123BL2-250.0000 | Microchip Technology | 0 | 150-DSC1123BL2-250.0000-ND | kr.10.52000 | Parametric Equivalent |
| DSC1123BL2-250.0000T | Microchip Technology | 0 | 150-DSC1123BL2-250.0000T-ND | kr.10.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.10.29000 | kr.102.90 |
| 50 | kr.10.12760 | kr.506.38 |
| 1.000 | kr.9.82890 | kr.9,828.90 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |


