Parametric Equivalent
Parametric Equivalent

DSC1121BI1-014.8946 | |
|---|---|
DigiKey Part Number | 150-DSC1121BI1-014.8946-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121BI1-014.8946 |
Description | MEMS OSC XO 14.8946MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 14.8946 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1121BI1-014.8946 | Microchip Technology | 0 | 150-DSC1121BI1-014.8946-ND | kr.7.35000 | Parametric Equivalent |
| DSC1121BI1-014.8946T | Microchip Technology | 0 | 150-DSC1121BI1-014.8946T-ND | kr.7.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.7.18300 | kr.71.83 |
| 50 | kr.7.06920 | kr.353.46 |
| 1.000 | kr.6.86299 | kr.6,862.99 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |


