DSC1104DI1-156.2500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.71000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.71000
Datasheet
156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1104DI1-156.2500

DigiKey Part Number
150-DSC1104DI1-156.2500-ND
Manufacturer
Manufacturer Product Number
DSC1104DI1-156.2500
Description
MEMS OSC XO 156.2500MHZ HCSL SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCSL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
42mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.9.71000kr.9.71
10kr.9.49700kr.94.97
50kr.9.34920kr.467.46
1.000kr.9.07453kr.9,074.53
Manufacturers Standard Package
Unit Price without VAT:kr.9.71000
Unit Price with VAT:kr.12.13750