DSC1003DL5-125.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 40
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.38000
Datasheet
125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1003DL5-125.0000T

DigiKey Part Number
150-DSC1003DL5-125.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1003DL5-125.0000T
Description
MEMS OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
16.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
15µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC1001DL5-125.0000Microchip Technology0150-DSC1001DL5-125.0000-NDkr.9.38000Parametric Equivalent
DSC1001DL5-125.0000TMicrochip Technology40150-DSC1001DL5-125.0000T-NDkr.9.38000Parametric Equivalent
DSC1003DL5-125.0000Microchip Technology0150-DSC1003DL5-125.0000-NDkr.9.38000Parametric Equivalent
DSC1003DL5-125.0000TMicrochip Technology0150-DSC1003DL5-125.0000T-NDkr.9.38000Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.9.18700kr.91.87
50kr.9.04080kr.452.04
1.000kr.8.77545kr.8,775.45
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500