DSC1001DL2-037.1250 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.34634
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.34635
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.93000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.93000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.93000
Datasheet
37.125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DL2-037.1250

DigiKey Part Number
150-DSC1001DL2-037.1250-ND
Manufacturer
Manufacturer Product Number
DSC1001DL2-037.1250
Description
MEMS OSC XO 37.1250MHZ CMOS SMD
Customer Reference
Detailed Description
37.125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
10.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
15µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001DL2-037.1250TVAOMicrochip Technology0150-DSA1001DL2-037.1250TVAO-NDkr.6.34634Parametric Equivalent
DSA1001DL2-037.1250VAOMicrochip Technology0150-DSA1001DL2-037.1250VAO-NDkr.6.34635Parametric Equivalent
DSC1001DL2-037.1250Microchip Technology0150-DSC1001DL2-037.1250-NDkr.3.93000Parametric Equivalent
DSC1001DL2-037.1250TMicrochip Technology0150-DSC1001DL2-037.1250T-NDkr.3.93000Parametric Equivalent
DSC1001DL3-037.1250Microchip Technology0150-DSC1001DL3-037.1250-NDkr.3.93000Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.86700kr.38.67
50kr.3.80660kr.190.33
1.000kr.3.69641kr.3,696.41
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250