DSC1001DI2-025.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.92284
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.92286
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.41641
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.71255
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.71264
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.12027
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.12018
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.71255
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.71264
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.97000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.97000
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DI2-025.0000T

DigiKey Part Number
150-DSC1001DI2-025.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1001DI2-025.0000T
Description
MEMS OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001DI2-025.0000TVAOMicrochip Technology0150-DSA1001DI2-025.0000TVAO-NDkr.5.92284Parametric Equivalent
DSA1001DI2-025.0000VAOMicrochip Technology0150-DSA1001DI2-025.0000VAO-NDkr.5.92286Parametric Equivalent
DSA1001DL2-025.0000TVAOMicrochip Technology0DSA1001DL2-025.0000TVAO-NDkr.6.41641Parametric Equivalent
DSA1001DL2-025.0000VAOMicrochip Technology0DSA1001DL2-025.0000VAO-NDkr.6.47000Parametric Equivalent
DSA1001DL3-025.0000TVAOMicrochip Technology0DSA1001DL3-025.0000TVAO-NDkr.6.71255Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.3.91000kr.39.10
50kr.3.84860kr.192.43
1.000kr.3.73722kr.3,737.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250