DSC1001DI1-125.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.05343
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.05342
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.05343
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.05342
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.93000
Datasheet
125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DI1-125.0000

DigiKey Part Number
150-DSC1001DI1-125.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001DI1-125.0000
Description
MEMS OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16.6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.86700kr.38.67
50kr.3.80660kr.190.33
1.000kr.3.69641kr.3,696.41
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250