Parametric Equivalent
Parametric Equivalent



DSC1001CI3-148.5000T | |
|---|---|
DigiKey Part Number | 150-DSC1001CI3-148.5000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001CI3-148.5000T |
Description | MEMS OSCILLATOR, LOW POWER, 148. |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.26000 | kr.6.26 |
| 10 | kr.6.12400 | kr.61.24 |
| 50 | kr.6.02800 | kr.301.40 |
| 1.000 | kr.5.85238 | kr.5,852.38 |
| Unit Price without VAT: | kr.6.26000 |
|---|---|
| Unit Price with VAT: | kr.7.82500 |


