CDLL5530C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.88408
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.97720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.68.99450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.88408
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.97720
Datasheet
Zener Diode 10 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5530C

DigiKey Part Number
150-CDLL5530C-ND
Manufacturer
Manufacturer Product Number
CDLL5530C
Description
DIODE ZENER 10V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.67.96570kr.6,796.57
Unit Price without VAT:kr.67.96570
Unit Price with VAT:kr.84.95713