Parametric Equivalent
Parametric Equivalent

1N5530DUR-1 | |
|---|---|
DigiKey Part Number | 150-1N5530DUR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5530DUR-1 |
Description | DIODE ZENER 10V 500MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | kr.28.99781 | kr.4,900.63 |
| Unit Price without VAT: | kr.28.99781 |
|---|---|
| Unit Price with VAT: | kr.36.24726 |


