CD5535B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.68051
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.16810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.83.39710
Datasheet
Zener Diode 15 V 500 mW ±5% Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5535B

DigiKey Part Number
150-CD5535B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD5535B
Description
DIODE ZENER 15V 500MW DIE
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount Die
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 13.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
410kr.12.92429kr.5,298.96
Manufacturers Standard Package
Unit Price without VAT:kr.12.92429
Unit Price with VAT:kr.16.15536