Parametric Equivalent
Parametric Equivalent

CD4109V | |
|---|---|
DigiKey Part Number | 150-CD4109V-ND |
Manufacturer | |
Manufacturer Product Number | CD4109V |
Description | DIODE ZENER 15V 500MW DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | kr.17.16810 | kr.5,236.27 |
| Unit Price without VAT: | kr.17.16810 |
|---|---|
| Unit Price with VAT: | kr.21.46013 |



