Similar

BZV55C47 | |
|---|---|
DigiKey Part Number | BZV55C47-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C47 |
Description | DIODE ZENER 47V DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V ±6% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±6% | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C47,115 | Nexperia USA Inc. | 4.254 | 1727-3633-1-ND | kr.0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | kr.19.13659 | kr.6,181.12 |
| Unit Price without VAT: | kr.19.13659 |
|---|---|
| Unit Price with VAT: | kr.23.92074 |


