
BZV55-C47,115 | |
|---|---|
DigiKey Part Number | 1727-3633-2-ND - Tape & Reel (TR) 1727-3633-1-ND - Cut Tape (CT) 1727-3633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C47,115 |
Description | DIODE ZENER 47V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C47,115 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z47VT5G | onsemi | 0 | 488-SZMM5Z47VT5GCT-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.42600 | kr.42.60 |
| 500 | kr.0.30914 | kr.154.57 |
| 1.000 | kr.0.27116 | kr.271.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.22991 | kr.574.77 |
| 5.000 | kr.0.20430 | kr.1,021.50 |
| 7.500 | kr.0.19121 | kr.1,434.08 |
| 12.500 | kr.0.17649 | kr.2,206.12 |
| 17.500 | kr.0.16776 | kr.2,935.80 |
| 25.000 | kr.0.15927 | kr.3,981.75 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

