Parametric Equivalent

APTC60SKM24T1G | |
|---|---|
DigiKey Part Number | APTC60SKM24T1G-ND |
Manufacturer | |
Manufacturer Product Number | APTC60SKM24T1G |
Description | MOSFET N-CH 600V 95A SP1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 95A (Tc) 462W (Tc) Chassis Mount SP1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 47.5A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 300 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 462W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SP1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.398.42000 | kr.5,976.30 |
| Unit Price without VAT: | kr.398.42000 |
|---|---|
| Unit Price with VAT: | kr.498.02500 |


