APTC60SKM24CT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.398.42000
Datasheet
Image for APTC60SKM24CT1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTC60SKM24CT1G

DigiKey Part Number
APTC60SKM24CT1G-ND
Manufacturer
Manufacturer Product Number
APTC60SKM24CT1G
Description
MOSFET N-CH 600V 95A SP1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 95A (Tc) 462W (Tc) Chassis Mount SP1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
24mOhm @ 47.5A, 10V
Vgs(th) (Max) @ Id
3.9V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
462W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SP1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.483.45455kr.5,318.00
Unit Price without VAT:kr.483.45455
Unit Price with VAT:kr.604.31819