Similar
Similar
Similar
Similar
Similar
Similar
Similar

APT5010JLLU3 | |
|---|---|
DigiKey Part Number | APT5010JLLU3-ND |
Manufacturer | |
Manufacturer Product Number | APT5010JLLU3 |
Description | MOSFET N-CH 500V 41A SOT227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 41A (Tc) 378W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 378W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | kr.167.74353 | kr.5,703.28 |
| Unit Price without VAT: | kr.167.74353 |
|---|---|
| Unit Price with VAT: | kr.209.67941 |


