IXFE48N50Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 41
Unit Price: kr.183.45000
Datasheet

Similar


STMicroelectronics
In Stock: 37
Unit Price: kr.258.04000
Datasheet
N-Channel 500 V 41A (Tc) 400W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFE48N50Q

DigiKey Part Number
IXFE48N50Q-ND
Manufacturer
Manufacturer Product Number
IXFE48N50Q
Description
MOSFET N-CH 500V 41A SOT-227B
Customer Reference
Detailed Description
N-Channel 500 V 41A (Tc) 400W (Tc) Chassis Mount SOT-227B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
4V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes