APT1201R4BFLLG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.18.11571
Datasheet

Similar


IXYS
In Stock: 569
Unit Price: kr.58.32000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.65.16600

Similar


IXYS
In Stock: 270
Unit Price: kr.116.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.35.11433

Similar


IXYS
In Stock: 0
Unit Price: kr.94.77907
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


IXYS
In Stock: 37
Unit Price: kr.151.36000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.34.55700

Similar


IXYS
In Stock: 0
Unit Price: kr.37.40767
N-Channel 1200 V 9A (Tc) 300W (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1201R4BFLLG

DigiKey Part Number
APT1201R4BFLLG-ND
Manufacturer
Manufacturer Product Number
APT1201R4BFLLG
Description
MOSFET N-CH 1200V 9A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 9A (Tc) 300W (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 4.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2030 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 [B]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
30kr.150.01200kr.4,500.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.150.01200
Unit Price with VAT:kr.187.51500