Direct
Similar
Similar
Similar

93LC66C-E/ST | |
|---|---|
DigiKey Part Number | 93LC66C-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 93LC66C-E/ST |
Description | IC EEPROM 4KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC66C-E/ST Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8, 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC66CT-E/ST | Microchip Technology | 0 | 93LC66CT-E/ST-ND | kr.0.38799 | Direct |
| M93C66-RDW3TP/K | STMicroelectronics | 2.935 | 497-14434-1-ND | kr.0.50000 | Similar |
| M93C66-WDW6TP | STMicroelectronics | 12.219 | 497-8659-1-ND | kr.0.21000 | Similar |
| M93C76-RDW3TP/K | STMicroelectronics | 0 | 497-14436-2-ND | kr.0.33597 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.31963 | kr.2,655.70 |
| Unit Price without VAT: | kr.3.31963 |
|---|---|
| Unit Price with VAT: | kr.4.14954 |



