EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93C66-WDW6TP

DigiKey Part Number
497-8659-2-ND - Tape & Reel (TR)
497-8659-1-ND - Cut Tape (CT)
497-8659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M93C66-WDW6TP
Description
IC EEPROM 4KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M93C66-WDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
512 x 8, 256 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA66C-I/STMicrochip Technology1.23793AA66C-I/ST-NDkr.2.60000Similar
93LC66C-I/MSMicrochip Technology1.00093LC66C-I/MS-NDkr.2.60000Similar
93LC66C-I/STMicrochip Technology23893LC66C-I/ST-NDkr.2.60000Similar
AT93C66B-XHM-TMicrochip Technology11.282AT93C66B-XHM-TCT-NDkr.2.16000Similar
In-Stock: 12.219
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.73100kr.17.31
25kr.1.68400kr.42.10
50kr.1.65100kr.82.55
100kr.1.61670kr.161.67
250kr.1.57080kr.392.70
500kr.1.53580kr.767.90
1.000kr.1.50068kr.1,500.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.43035kr.5,721.40
8.000kr.1.39545kr.11,163.60
12.000kr.1.37517kr.16,502.04
20.000kr.1.34983kr.26,996.60
28.000kr.1.33328kr.37,331.84
40.000kr.1.31586kr.52,634.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000