93LC56T-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 596
Unit Price: kr.4.57000
Datasheet

Similar


Microchip Technology
In Stock: 1.829
Unit Price: kr.2.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.07046
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.23094
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.23094
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.43054
Datasheet

Similar


Microchip Technology
In Stock: 13.509
Unit Price: kr.2.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.43054
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.07046
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.99000
Datasheet

Similar


STMicroelectronics
In Stock: 448
Unit Price: kr.3.79000
Datasheet

Similar


STMicroelectronics
In Stock: 796
Unit Price: kr.1.67000
Datasheet

Similar


STMicroelectronics
In Stock: 10.448
Unit Price: kr.1.80000
Datasheet

Similar


STMicroelectronics
In Stock: 10.833
Unit Price: kr.1.67000
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC56T-I/SN

DigiKey Part Number
93LC56T-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93LC56T-I/SN
Description
IC EEPROM 2KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC56T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.4.41098kr.14,556.23
Manufacturers Standard Package
Unit Price without VAT:kr.4.41098
Unit Price with VAT:kr.5.51373