EEPROM Memory IC 2Kbit Microwire 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA56CT-I/SN

DigiKey Part Number
150-93AA56CT-I/SNTR-ND - Tape & Reel (TR)
150-93AA56CT-I/SNCT-ND - Cut Tape (CT)
150-93AA56CT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93AA56CT-I/SN
Description
IC EEPROM 2KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93AA56CT-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.819
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.2.07046kr.6,832.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250