704-15K36TH2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,169.26000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,127.54220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,373.08590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,647.41410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,936.68930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,127.54220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,622.19780
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704-15K36TH2

DigiKey Part Number
704-15K36TH2-ND
Manufacturer
Manufacturer Product Number
704-15K36TH2
Description
TVS DIODE 31.5VWM 51VC CASE9
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
51V Clamp 300A Ipp Tvs Diode Chassis Mount CASE-9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
31.5V
Voltage - Breakdown (Min)
36V
Voltage - Clamping (Max) @ Ipp
51V
Current - Peak Pulse (10/1000µs)
300A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.2,373.08590kr.237,308.59
Unit Price without VAT:kr.2,373.08590
Unit Price with VAT:kr.2,966.35738