704-15K36 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,127.54220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,373.08590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,647.41410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,936.68930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,127.54220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,373.08590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,622.19780
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704-15K36

DigiKey Part Number
704-15K36-ND
Manufacturer
Manufacturer Product Number
704-15K36
Description
TVS DIODE 31.5VWM 51VC CASE8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
51V Clamp 300A Ipp Tvs Diode Surface Mount CASE-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
31.5V
Voltage - Breakdown (Min)
36V
Voltage - Clamping (Max) @ Ipp
51V
Current - Peak Pulse (10/1000µs)
300A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,169.26000kr.2,169.26
Manufacturers Standard Package
Unit Price without VAT:kr.2,169.26000
Unit Price with VAT:kr.2,711.57500