5KP30CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 30.843
Unit Price: kr.56.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.33.75750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.109.71188
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.105.49219
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.63.19404
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.63.19400
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.46.61750
Datasheet

Similar


Littelfuse Inc.
In Stock: 740
Unit Price: kr.141.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.151.90875
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.143.46938
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.764
Unit Price: kr.13.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.84.39375
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.17406
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 805
Unit Price: kr.13.31000
Datasheet
48.4V Clamp 103A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP30CAE3/TR13

DigiKey Part Number
5KP30CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP30CAE3/TR13
Description
TVS DIODE 30VWM 48.4VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.25250kr.5,626.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.25250
Unit Price with VAT:kr.14.06563