


5KP30CA-TP | |
|---|---|
DigiKey Part Number | 5KP30CA-TPMSTR-ND - Tape & Reel (TR) 5KP30CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP30CA-TP |
Description | TVS DIODE 30VWM 48.4VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp Ipp Tvs Diode Through Hole R-6 |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.19.29000 | kr.19.29 |
| 10 | kr.12.47400 | kr.124.74 |
| 100 | kr.8.58410 | kr.858.41 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 500 | kr.6.91958 | kr.3,459.79 |
| 1.000 | kr.6.38460 | kr.6,384.60 |
| 1.500 | kr.6.11206 | kr.9,168.09 |
| 2.500 | kr.5.80588 | kr.14,514.70 |
| 3.500 | kr.5.62461 | kr.19,686.13 |
| 5.000 | kr.5.44843 | kr.27,242.15 |
| Unit Price without VAT: | kr.19.29000 |
|---|---|
| Unit Price with VAT: | kr.24.11250 |

