30KPA58E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.182
Unit Price: kr.78.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.43.05750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.145.76000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.68.12786
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.68.12787
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.26.69000
Datasheet
Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA58E3/TR13

DigiKey Part Number
30KPA58E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA58E3/TR13
Description
TVS DIODE 58VWM P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30000W (30kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
61.07V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA58ALittelfuse Inc.1.18215KPA58ACT-NDkr.78.62000Similar
15KPA58A-BLittelfuse Inc.015KPA58A-B-NDkr.43.05750Similar
30KPA58ALittelfuse Inc.018-30KPA58ACT-NDkr.145.76000Similar
30KPA58A/BYAGEO013-30KPA58A/BTB-NDkr.68.12786Similar
30KPA58A/TR13YAGEO013-30KPA58A/TR13TR-NDkr.68.12787Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.152.60506kr.122,084.05
Manufacturers Standard Package
Unit Price without VAT:kr.152.60506
Unit Price with VAT:kr.190.75633