Direct

30KPA170E3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA170E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA170E3/TR13 |
Description | TVS DIODE 170VWM P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30000W (30kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 179.01V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA170A-HRA | Littelfuse Inc. | 0 | 30KPA170A-HRA-ND | kr.185.01471 | Direct |
| 5KP170A-B | Littelfuse Inc. | 0 | 5KP170A-B-ND | kr.10.75660 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.154.28999 | kr.123,431.99 |
| Unit Price without VAT: | kr.154.28999 |
|---|---|
| Unit Price with VAT: | kr.192.86249 |


