Direct
Similar
Similar
Similar

5KP170A-B | |
|---|---|
DigiKey Part Number | 5KP170A-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP170A-B |
Description | TVS DIODE 170VWM 275VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP170A-B Models |
Category | Current - Peak Pulse (10/1000µs) 18.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP170AE3/TR13 | Microchip Technology | 0 | 5KP170AE3/TR13-ND | kr.12.24054 | Direct |
| 30KPA170AE3/TR13 | Microchip Technology | 0 | 30KPA170AE3/TR13-ND | kr.154.28999 | Similar |
| 30KPA170E3/TR13 | Microchip Technology | 0 | 30KPA170E3/TR13-ND | kr.154.28999 | Similar |
| 5KP170E3/TR13 | Microchip Technology | 0 | 5KP170E3/TR13-ND | kr.12.24054 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.75660 | kr.1,075.66 |
| Unit Price without VAT: | kr.10.75660 |
|---|---|
| Unit Price with VAT: | kr.13.44575 |


