25LC160CT-E/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.04112
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.04112
Datasheet

Similar


STMicroelectronics
In Stock: 743
Unit Price: kr.3.60000
Datasheet

Similar


STMicroelectronics
In Stock: 591
Unit Price: kr.4.89000
Datasheet
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC160CT-E/MNY

DigiKey Part Number
25LC160CT-E/MNY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC160CT-E/MNY
Description
IC EEPROM 16KBIT SPI 10MHZ 8TDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.5.04112kr.16,635.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.04112
Unit Price with VAT:kr.6.30140