
M95160-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-14918-2-ND - Tape & Reel (TR) 497-14918-1-ND - Cut Tape (CT) 497-14918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-DFMC6TG |
Description | IC EEPROM 16KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95160-DFMC6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.3.38900 | kr.33.89 |
| 25 | kr.3.30000 | kr.82.50 |
| 50 | kr.3.23040 | kr.161.52 |
| 100 | kr.3.16030 | kr.316.03 |
| 250 | kr.3.06788 | kr.766.97 |
| 500 | kr.2.99728 | kr.1,498.64 |
| 1.000 | kr.2.92681 | kr.2,926.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.76433 | kr.13,821.65 |
| 10.000 | kr.2.69545 | kr.26,954.50 |
| 15.000 | kr.2.65559 | kr.39,833.85 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

