25AA160BT-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 252
Unit Price: kr.5.02000
Datasheet

Similar


Microchip Technology
In Stock: 6.242
Unit Price: kr.5.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.22116
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.77106
Datasheet

Similar


Microchip Technology
In Stock: 800
Unit Price: kr.2.83000
Datasheet

Similar


Microchip Technology
In Stock: 4.437
Unit Price: kr.3.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 37
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 4.473
Unit Price: kr.2.89000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 2.501
Unit Price: kr.3.92000
Datasheet

Similar


STMicroelectronics
In Stock: 6.784
Unit Price: kr.5.47000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.28825
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.72653
Datasheet
EEPROM Memory IC 16Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA160BT-I/MS

DigiKey Part Number
25AA160BT-I/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25AA160BT-I/MS
Description
IC EEPROM 16KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA160BT-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.04112kr.12,602.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.04112
Unit Price with VAT:kr.6.30140