
CAV25160YE-GT3 | |
|---|---|
DigiKey Part Number | CAV25160YE-GT3OSTR-ND - Tape & Reel (TR) CAV25160YE-GT3OSCT-ND - Cut Tape (CT) CAV25160YE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25160YE-GT3 |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25160YE-GT3 Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC160D-I/ST | Microchip Technology | 343 | 25LC160D-I/ST-ND | kr.4.69000 | Similar |
| AT25160B-XHL-B | Microchip Technology | 793 | AT25160B-XHL-B-ND | kr.2.79000 | Similar |
| M95160-DFDW6TP | STMicroelectronics | 8.150 | 497-16066-1-ND | kr.2.98000 | Similar |
| M95160-DRDW3TP/K | STMicroelectronics | 6.784 | 497-14449-1-ND | kr.5.39000 | Similar |
| M95160-RDW6TP | STMicroelectronics | 3.650 | 497-M95160-RDW6TPCT-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.65800 | kr.36.58 |
| 25 | kr.3.56320 | kr.89.08 |
| 50 | kr.3.48820 | kr.174.41 |
| 100 | kr.3.41280 | kr.341.28 |
| 250 | kr.3.31252 | kr.828.13 |
| 500 | kr.3.23606 | kr.1,618.03 |
| 1.000 | kr.3.15973 | kr.3,159.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.43143 | kr.7,294.29 |
| 6.000 | kr.2.37132 | kr.14,227.92 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

