EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC256T-I/SM

DigiKey Part Number
24LC256T-I/SMTR-ND - Tape & Reel (TR)
24LC256T-I/SMCT-ND - Cut Tape (CT)
24LC256T-I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC256T-I/SM
Description
IC EEPROM 256KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24LC256T-I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA256-I/SMMicrochip Technology28624AA256-I/SM-NDkr.7.12000Similar
24FC256T-I/SMMicrochip Technology6.95124FC256T-I/SMCT-NDkr.5.38000Similar
24LC256-E/SMMicrochip Technology5424LC256-E/SM-NDkr.7.56000Similar
CAT24C256YIGT3JNonsemi2.959488-CAT24C256YIGT3JNCT-NDkr.5.06000Similar
M24256-DRMN3TP/KSTMicroelectronics7.745497-14421-1-NDkr.9.10000Similar
In-Stock: 2.237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.76000kr.7.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100kr.7.08946kr.14,887.87
Manufacturers Standard Package
Unit Price without VAT:kr.7.76000
Unit Price with VAT:kr.9.70000