
CAT24C256YIGT3JN | |
---|---|
DigiKey Part Number | 488-CAT24C256YIGT3JNTR-ND - Tape & Reel (TR) 488-CAT24C256YIGT3JNCT-ND - Cut Tape (CT) 488-CAT24C256YIGT3JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C256YIGT3JN |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C256YIGT3JN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.42000 | kr.4.42 |
10 | kr.4.12800 | kr.41.28 |
25 | kr.4.01680 | kr.100.42 |
50 | kr.3.93220 | kr.196.61 |
100 | kr.3.84580 | kr.384.58 |
250 | kr.3.73096 | kr.932.74 |
500 | kr.3.64404 | kr.1,822.02 |
1.000 | kr.3.55718 | kr.3,557.18 |
Unit Price without VAT: | kr.4.42000 |
---|---|
Unit Price with VAT: | kr.5.52500 |