24AA64T-I/SM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 316
Unit Price: kr.3.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.87086
Datasheet

Similar


Microchip Technology
In Stock: 4.065
Unit Price: kr.3.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.7.01000
Datasheet

Similar


STMicroelectronics
In Stock: 372
Unit Price: kr.2.12000
Datasheet

Similar


STMicroelectronics
In Stock: 1.643
Unit Price: kr.2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 6.420
Unit Price: kr.2.12000
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA64T-I/SM

DigiKey Part Number
24AA64T-I/SM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24AA64T-I/SM
Description
IC EEPROM 64KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24AA64T-I/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100kr.3.33074kr.6,994.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.33074
Unit Price with VAT:kr.4.16343