Parametric Equivalent

24AA64T-E/SM | |
|---|---|
DigiKey Part Number | 24AA64T-E/SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA64T-E/SM |
Description | IC EEPROM 64KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 24AA64T-E/SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.100 | kr.3.87086 | kr.8,128.81 |
| Unit Price without VAT: | kr.3.87086 |
|---|---|
| Unit Price with VAT: | kr.4.83858 |


