Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N984B | |
|---|---|
DigiKey Part Number  | 1N984B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1N984B  | 
Description  | DIODE ZENER 91V 500MW DO204AH  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 91 V 500 mW ±5% Through Hole DO-204AH (DO-35)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 400 Ohms  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 69.2 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 175°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-204AH (DO-35)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 455 | $1.79002 | $814.46 | 
| Unit Price without VAT: | $1.79002 | 
|---|---|
| Unit Price with VAT: | $2.23753 | 


