JAN1N984D-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.11669
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.38726
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.47327
Datasheet
Zener Diode 91 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N984D-1

DigiKey Part Number
1086-20611-ND
Manufacturer
Manufacturer Product Number
JAN1N984D-1
Description
DIODE ZENER 91V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
400 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 69 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N984D-1/TRMicrochip Technology0150-JAN1N984D-1/TR-NDkr.37.11669Parametric Equivalent
JANTXV1N984D-1Microchip Technology01086-20613-NDkr.62.38726Parametric Equivalent
JANTXV1N984D-1/TRMicrochip Technology0150-JANTXV1N984D-1/TR-NDkr.63.47327Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
143kr.36.12951kr.5,166.52
Unit Price without VAT:kr.36.12951
Unit Price with VAT:kr.45.16189