1N6628 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.70.87670
Datasheet

Similar


onsemi
In Stock: 5.332
Unit Price: kr.6.99000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.768
Unit Price: kr.4.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.638
Unit Price: kr.4.49000
Datasheet

Similar


STMicroelectronics
In Stock: 19.809
Unit Price: kr.4.68000
Datasheet
Diode 600 V 1.75A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6628

DigiKey Part Number
1N6628-ND
Manufacturer
Manufacturer Product Number
1N6628
Description
DIODE STANDARD 600V 1.75AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.75A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
A, Axial
Current - Average Rectified (Io)
1.75A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6628/TRMicrochip Technology0150-1N6628/TR-NDkr.70.87670Parametric Equivalent
EGP20Jonsemi5.332EGP20JCT-NDkr.6.99000Similar
GPP20J-E3/54Vishay General Semiconductor - Diodes Division16.768GPP20J-E3/54GICT-NDkr.4.49000Similar
GPP20J-E3/73Vishay General Semiconductor - Diodes Division13.638GPP20J-E3/73GICT-NDkr.4.49000Similar
STTH3L06STMicroelectronics19.809497-3246-1-NDkr.4.68000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.63.91000kr.63.91
100kr.59.35720kr.5,935.72
Manufacturers Standard Package
Unit Price without VAT:kr.63.91000
Unit Price with VAT:kr.79.88750