
1N6628/TR | |
|---|---|
DigiKey Part Number | 150-1N6628/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6628/TR |
Description | DIODE STANDARD 600V 1.75AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.75A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 1.75A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6628 | Microchip Technology | 0 | 1N6628-ND | kr.63.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.70.87670 | kr.7,087.67 |
| Unit Price without VAT: | kr.70.87670 |
|---|---|
| Unit Price with VAT: | kr.88.59588 |


