1N6490 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 47.793
Unit Price: kr.0.90000
Datasheet

Similar


onsemi
In Stock: 5.222
Unit Price: kr.1.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 23.189
Unit Price: kr.1.09000
Datasheet
Zener Diode 5.1 V 1.5 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6490

DigiKey Part Number
1N6490-ND
Manufacturer
Manufacturer Product Number
1N6490
Description
DIODE ZENER 5.1V 1.5W DO41
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.61.85660kr.6,185.66
Unit Price without VAT:kr.61.85660
Unit Price with VAT:kr.77.32075