1N4728A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4733A-T50A

DigiKey Part Number
488-1N4733A-T50ACT-ND - Cut Tape (CT)
488-1N4733A-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4733A-T50A
Description
DIODE ZENER 5.1V 1W DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4733A-T50A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.919
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.20300kr.12.03
100kr.0.76540kr.76.54
500kr.0.47668kr.238.34
1.000kr.0.38131kr.381.31
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.31360kr.940.80
6.000kr.0.25920kr.1,555.20
9.000kr.0.20480kr.1,843.20
15.000kr.0.20190kr.3,028.50
21.000kr.0.18716kr.3,930.36
30.000kr.0.17600kr.5,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000