Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5998B/TR | |
|---|---|
DigiKey Part Number | 150-1N5998B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5998B/TR |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6.5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5998B | Microchip Technology | 0 | 1N5998BMS-ND | kr.21.28458 | Parametric Equivalent |
| 1N5998C | Microchip Technology | 0 | 1N5998C-ND | kr.27.04509 | Parametric Equivalent |
| 1N5998D | Microchip Technology | 0 | 1N5998D-ND | kr.33.78209 | Parametric Equivalent |
| BZX55B8V2-TAP | Vishay General Semiconductor - Diodes Division | 12.425 | BZX55B8V2-TAPGICT-ND | kr.3.42000 | Parametric Equivalent |
| BZX55C8V2-TAP | Vishay General Semiconductor - Diodes Division | 35.577 | BZX55C8V2-TAPGICT-ND | kr.3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | kr.22.55386 | kr.6,134.65 |
| Unit Price without VAT: | kr.22.55386 |
|---|---|
| Unit Price with VAT: | kr.28.19233 |



