
1N5231CTR | |
|---|---|
DigiKey Part Number | 1N5231CTRTR-ND - Tape & Reel (TR) 1N5231CTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5231CTR |
Description | DIODE ZENER 5.1V 500MW DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.68200 | kr.6.82 |
| 100 | kr.0.42180 | kr.42.18 |
| 500 | kr.0.30582 | kr.152.91 |
| 1.000 | kr.0.26826 | kr.268.26 |
| 2.000 | kr.0.23647 | kr.472.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18695 | kr.934.75 |
| 10.000 | kr.0.16711 | kr.1,671.10 |
| 15.000 | kr.0.15699 | kr.2,354.85 |
| 25.000 | kr.0.14560 | kr.3,640.00 |
| 35.000 | kr.0.13885 | kr.4,859.75 |
| 50.000 | kr.0.13228 | kr.6,614.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

