1N5550USE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 38
Unit Price: kr.71.62000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.59.71260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.575.74520
Datasheet
SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5550USE3

DigiKey Part Number
150-1N5550USE3-ND
Manufacturer
Manufacturer Product Number
1N5550USE3
Description
DIODE STANDARD 200V 3A B SQMELF
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 9 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.42.11200kr.4,211.20
Unit Price without VAT:kr.42.11200
Unit Price with VAT:kr.52.64000